74HC132PW vs 74HC03DB,112 feature comparison

74HC132PW NXP Semiconductors

Buy Now Datasheet

74HC03DB,112 Nexperia

Buy Now Datasheet
Source Content uid 74HC132PW 74HC03DB,112
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Part Package Code TSSOP SSOP1
Package Description TSSOP, TSSOP14,.25 SSOP,
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
Length 5 mm 6.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 31 ns
Propagation Delay (tpd) 38 ns 145 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.1 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 5.3 mm
Base Number Matches 2 2
Manufacturer Package Code SOT337-1
Date Of Intro 2017-02-01
Output Characteristics OPEN-DRAIN

Compare 74HC132PW with alternatives

Compare 74HC03DB,112 with alternatives