74HC132PW vs CD74HCT00M96 feature comparison

74HC132PW NXP Semiconductors

Buy Now Datasheet

CD74HCT00M96 Intersil Corporation

Buy Now Datasheet
Source Content uid 74HC132PW CD74HCT00M96
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Part Package Code TSSOP
Package Description TSSOP, TSSOP14,.25 SOP, SOP14,.25
Pin Count 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e0
Length 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V 5 V
Prop. Delay@Nom-Sup 31 ns 30 ns
Propagation Delay (tpd) 38 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm
Base Number Matches 2 4

Compare 74HC132PW with alternatives