If you like Findchips… You will love Findchips PRO. Try it Now.

74HC132PW vs DV74HCT00AD feature comparison

74HC132PW Nexperia

Buy Now Datasheet

DV74HCT00AD avg Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA AVG SEMICONDUCTORS
Package Description TSSOP, SOP, SOP14(UNSPEC)
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 5 mm 8.65 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 190 ns 28 ns
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 3.9 mm
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 14
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code SOP14(UNSPEC)
Power Supplies 5 V
Prop. Delay@Nom-Sup 110 ns
Qualification Status Not Qualified
Schmitt Trigger NO

Compare 74HC132PW with alternatives

Compare DV74HCT00AD with alternatives