74HC132PW vs MC74HC132AN feature comparison

74HC132PW NXP Semiconductors

Buy Now Datasheet

MC74HC132AN onsemi

Buy Now Datasheet
Source Content uid 74HC132PW MC74HC132AN
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Part Package Code TSSOP DIP
Package Description TSSOP, TSSOP14,.25 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4 e0
Length 5 mm 18.86 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 235
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 31 ns 38 ns
Propagation Delay (tpd) 38 ns 190 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.1 mm 4.69 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 7.62 mm
Base Number Matches 2 5
ECCN Code EAR99
Factory Lead Time 1 Week

Compare 74HC132PW with alternatives

Compare MC74HC132AN with alternatives