74HC132PW vs MM74HC132MX feature comparison

74HC132PW Nexperia

Buy Now Datasheet

MM74HC132MX Fairchild Semiconductor Corporation

Buy Now Datasheet
Source Content uid 74HC132PW MM74HC132MX
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Package Description TSSOP, SOP, SOP14,.25
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1993-09-01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e3
Length 5 mm 8.6235 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Propagation Delay (tpd) 190 ns 125 ns
Seated Height-Max 1.1 mm 1.753 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 4.4 mm 3.9 mm
Base Number Matches 2 4
Pbfree Code Yes
Part Package Code SOIC
Pin Count 14
Manufacturer Package Code 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY
ECCN Code EAR99
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code SOP14,.25
Packing Method TR
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 37 ns
Qualification Status Not Qualified
Schmitt Trigger YES

Compare 74HC132PW with alternatives

Compare MM74HC132MX with alternatives