74HC132PW vs SN54HC132J-00 feature comparison

74HC132PW NXP Semiconductors

Buy Now Datasheet

SN54HC132J-00 Texas Instruments

Buy Now Datasheet
Source Content uid 74HC132PW SN54HC132J-00
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Part Package Code TSSOP
Package Description TSSOP, TSSOP14,.25 DIP,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e4
Length 5 mm 19.56 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 31 ns
Propagation Delay (tpd) 38 ns 37 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.1 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 7.62 mm
Base Number Matches 2 1

Compare 74HC132PW with alternatives

Compare SN54HC132J-00 with alternatives