74HC132PW vs SN74HC132DBR feature comparison

74HC132PW NXP Semiconductors

Buy Now Datasheet

SN74HC132DBR Texas Instruments

Buy Now Datasheet
Source Content uid 74HC132PW SN74HC132DBR
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Part Package Code TSSOP SSOP
Package Description TSSOP, TSSOP14,.25 SSOP, SSOP14,.3
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 5 mm 6.2 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.0052 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP14,.25 SSOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260 260
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 31 ns 31 ns
Propagation Delay (tpd) 38 ns 156 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.1 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 4.4 mm 5.3 mm
Base Number Matches 2 1
ECCN Code EAR99
Factory Lead Time 1 Week
Power Supply Current-Max (ICC) 0.02 mA

Compare 74HC132PW with alternatives

Compare SN74HC132DBR with alternatives