If you like Findchips… You will love Findchips PRO. Try it Now.

74HC132PW-Q100,118 vs 5962-8683101CA feature comparison

74HC132PW-Q100,118 Nexperia

Buy Now Datasheet

5962-8683101CA Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA DEFENSE LOGISTICS AGENCY
Part Package Code TSSOP DIP
Package Description TSSOP, DIP,
Pin Count 14 14
Manufacturer Package Code SOT402-1
Reach Compliance Code compliant unknown
Samacsys Description 74HC(T)132-Q100 - Quad 2-input NAND Schmitt trigger@en-us
Family HC/UH HCT
JESD-30 Code R-PDSO-G14
JESD-609 Code e4 e0
Length 5 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Propagation Delay (tpd) 190 ns
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.62 mm
Base Number Matches 2 6
HTS Code 8542.39.00.01
Qualification Status Qualified

Compare 74HC132PW-Q100,118 with alternatives

Compare 5962-8683101CA with alternatives