If you like Findchips… You will love Findchips PRO. Try it Now.

74HC132PW-Q100,118 vs 74HC132D-Q100,118 feature comparison

74HC132PW-Q100,118 Nexperia

Buy Now Datasheet

74HC132D-Q100,118 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Part Package Code TSSOP SOIC
Package Description TSSOP, SOP, SOP14,.25
Pin Count 14 14
Manufacturer Package Code SOT402-1 SOT108-1
Reach Compliance Code compliant compliant
Samacsys Description 74HC(T)132-Q100 - Quad 2-input NAND Schmitt trigger@en-us
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 5 mm 8.65 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Propagation Delay (tpd) 190 ns 190 ns
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 3.9 mm
Base Number Matches 2 2
Rohs Code Yes
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code SOP14,.25
Packing Method TAPE AND REEL
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Qualification Status Not Qualified
Schmitt Trigger YES

Compare 74HC132PW-Q100,118 with alternatives