If you like Findchips… You will love Findchips PRO. Try it Now.

74HC132PW-Q100,118 vs GD74HCT00 feature comparison

74HC132PW-Q100,118 NXP Semiconductors

Buy Now Datasheet

GD74HCT00 MagnaChip Semiconductor Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MAGNACHIP SEMICONDUCTOR LTD
Part Package Code TSSOP
Package Description TSSOP, TSSOP14,.25 DIP,
Pin Count 14
Manufacturer Package Code SOT402-1
Reach Compliance Code compliant unknown
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-PDIP-T14
Length 5 mm
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
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method TAPE AND REEL
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Propagation Delay (tpd) 190 ns 24 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Screening Level AEC-Q100
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm
Base Number Matches 2 4
HTS Code 8542.39.00.01

Compare GD74HCT00 with alternatives