If you like Findchips… You will love Findchips PRO. Try it Now.

74HC132PW-Q100,118 vs M74HC132F1 feature comparison

74HC132PW-Q100,118 NXP Semiconductors

Buy Now Datasheet

M74HC132F1 SGS-Ates Componenti Electronici SPA

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS SGS-ATES COMPONENTI ELECTRONICI S P A
Part Package Code TSSOP
Package Description TSSOP, TSSOP14,.25 DIP, DIP14,.3
Pin Count 14
Manufacturer Package Code SOT402-1
Reach Compliance Code compliant unknown
Family HC/UH
JESD-30 Code R-PDSO-G14 R-XDIP-T14
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code TSSOP DIP
Package Equivalence Code TSSOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method TAPE AND REEL
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 38 ns
Propagation Delay (tpd) 190 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Screening Level AEC-Q100
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 4.4 mm
Base Number Matches 2 2
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)