If you like Findchips… You will love Findchips PRO. Try it Now.

74HC132PW-Q100,118 vs MC74HC132ANG feature comparison

74HC132PW-Q100,118 NXP Semiconductors

Buy Now Datasheet

MC74HC132ANG ON Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ON SEMICONDUCTOR
Part Package Code TSSOP DIP
Package Description TSSOP, TSSOP14,.25 DIP, DIP14,.3
Pin Count 14 14
Manufacturer Package Code SOT402-1
Reach Compliance Code compliant unknown
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
Length 5 mm 18.86 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method TAPE AND REEL
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 38 ns 38 ns
Propagation Delay (tpd) 190 ns 190 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 4.69 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e3
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 40

Compare MC74HC132ANG with alternatives