If you like Findchips… You will love Findchips PRO. Try it Now.

74HC132PW-Q100,118 vs SN74HC132DTG4 feature comparison

74HC132PW-Q100,118 NXP Semiconductors

Buy Now Datasheet

SN74HC132DTG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP14,.25 SOP, SOP14,.25
Pin Count 14 14
Manufacturer Package Code SOT402-1
Reach Compliance Code compliant unknown
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TAPE AND REEL
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 38 ns 31 ns
Propagation Delay (tpd) 190 ns 156 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 3.9 mm
Base Number Matches 2 1
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
Compare SN74HC132DTG4 with alternatives