74HC132PW-T vs 935171440112 feature comparison

74HC132PW-T NXP Semiconductors

Buy Now Datasheet

935171440112 Nexperia

Buy Now Datasheet
Source Content uid 74HC132PW-T 935171440112
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Part Package Code TSSOP
Package Description TSSOP, SSOP,
Pin Count 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 5 mm 6.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 38 ns 190 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 5.3 mm
Base Number Matches 1 2

Compare 74HC132PW-T with alternatives

Compare 935171440112 with alternatives