74HC132PW-T vs CD74HC132MTG4 feature comparison

74HC132PW-T NXP Semiconductors

Buy Now Datasheet

CD74HC132MTG4 Texas Instruments

Buy Now Datasheet
Source Content uid 74HC132PW-T CD74HC132MTG4
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code TSSOP SOIC
Package Description TSSOP, SOP, SOP14,.25
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
Length 5 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 38 ns 188 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 4.4 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Max I(ol) 0.004 A
Package Equivalence Code SOP14,.25
Packing Method TR
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Schmitt Trigger YES

Compare 74HC132PW-T with alternatives

Compare CD74HC132MTG4 with alternatives