74HC132PW-T vs M74HCT132B1R feature comparison

74HC132PW-T NXP Semiconductors

Buy Now Datasheet

M74HCT132B1R STMicroelectronics

Buy Now Datasheet
Source Content uid 74HC132PW-T M74HCT132B1R
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS STMICROELECTRONICS
Part Package Code TSSOP DIP
Package Description TSSOP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4 e4
Length 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Propagation Delay (tpd) 38 ns 45 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 5.1 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 4.4 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Packing Method TUBE
Power Supplies 5 V
Prop. Delay@Nom-Sup 45 ns
Schmitt Trigger YES

Compare 74HC132PW-T with alternatives

Compare M74HCT132B1R with alternatives