74HC132PW-T vs MM74HC132N feature comparison

74HC132PW-T NXP Semiconductors

Buy Now Datasheet

MM74HC132N Fairchild Semiconductor Corporation

Buy Now Datasheet
Source Content uid 74HC132PW-T MM74HC132N
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code TSSOP DIP
Package Description TSSOP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4 e3
Length 5 mm 19.18 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 38 ns 125 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 7.62 mm
Base Number Matches 1 4
Pbfree Code Yes
Manufacturer Package Code 14LD, MDIP,JEDEC MS-001, .300" WIDE
ECCN Code EAR99
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 37 ns
Schmitt Trigger YES

Compare 74HC132PW-T with alternatives

Compare MM74HC132N with alternatives