74HC175D%2C652
vs
MM74HC175MX
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
|
SOIC
|
Package Description |
|
0.150 INCH, MS-012, SOIC-16
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Family |
|
HC/UH
|
JESD-30 Code |
|
R-PDSO-G16
|
JESD-609 Code |
|
e3
|
Length |
|
9.9 mm
|
Load Capacitance (CL) |
|
50 pF
|
Logic IC Type |
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
|
24000000 Hz
|
Max I(ol) |
|
0.004 A
|
Moisture Sensitivity Level |
|
1
|
Number of Bits |
|
4
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Polarity |
|
COMPLEMENTARY
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP16,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Propagation Delay (tpd) |
|
190 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Trigger Type |
|
POSITIVE EDGE
|
Width |
|
3.9 mm
|
fmax-Min |
|
70 MHz
|
Base Number Matches |
|
5
|
|
|
|
Compare MM74HC175MX with alternatives