If you like Findchips… You will love Findchips PRO. Try it Now.

74HC175D,652 vs MM74HC175M feature comparison

74HC175D,652 Nexperia

Buy Now Datasheet

MM74HC175M ON Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA ON SEMICONDUCTOR
Part Package Code SOP
Package Description SOP, SOP, SOP16,.25
Pin Count 16
Manufacturer Package Code SOT109-1 751B-05
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 1 Week
Samacsys Description 74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger@en-us
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e3
Length 9.9 mm 9.9 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 1 1
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Propagation Delay (tpd) 265 ns 190 ns
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.9 mm 3.9 mm
fmax-Min 24 MHz 28 MHz
Base Number Matches 2 4
Pbfree Code Yes
ECCN Code EAR99
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 24000000 Hz
Max I(ol) 0.004 A
Package Equivalence Code SOP16,.25
Power Supplies 2/6 V
Qualification Status Not Qualified

Compare 74HC175D,652 with alternatives

Compare MM74HC175M with alternatives