74HC191DB,118
vs
74HC191D,653
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SSOP1
|
SOP
|
Package Description |
SOT-338-1, SSOP-16
|
SOT-109, SO-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT338-1
|
SOT109-1
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
TCO OUTPUT
|
TCO OUTPUT
|
Count Direction |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
|
Length |
6.2 mm
|
9.9 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Load/Preset Input |
YES
|
YES
|
Logic IC Type |
BINARY COUNTER
|
BINARY COUNTER
|
Mode of Operation |
SYNCHRONOUS
|
SYNCHRONOUS
|
Moisture Sensitivity Level |
1
|
1
|
Number of Bits |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Propagation Delay (tpd) |
66 ns
|
66 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL/PALLADIUM/GOLD (NI/PD/AU)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
5.3 mm
|
3.9 mm
|
fmax-Min |
13 MHz
|
13 MHz
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74HC191DB,118 with alternatives
-
74HC191DB,118 vs 74HC191DB-T
-
74HC191DB,118 vs 74HC191DB
-
74HC191DB,118 vs 935188600112
-
74HC191DB,118 vs 74HC191DB,112
-
74HC191DB,118 vs 74HC191D
-
74HC191DB,118 vs 933714620652
-
74HC191DB,118 vs 74HC191D,652
-
74HC191DB,118 vs SN74LS193D
-
74HC191DB,118 vs HD74LS191FP-EL
Compare 74HC191D,653 with alternatives
-
74HC191D,653 vs SN74HC191DG4
-
74HC191D,653 vs 933714600652
-
74HC191D,653 vs CD74HC191M96
-
74HC191D,653 vs SN74HC191DE4
-
74HC191D,653 vs 74HC191D,652
-
74HC191D,653 vs 74HC191D
-
74HC191D,653 vs SN74HC191DWR-00
-
74HC191D,653 vs 933714600653
-
74HC191D,653 vs HD74HC191FP-E