74HC1G32GW,165
vs
74AHC1G32GW-Q100,1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
1.25 MM, PLASTIC, MO-203, SOT-353, SC-88A, TSSOP-5
|
1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
SOT353-1
|
SOT353-1
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Family |
HC/UH
|
AHC/VHC/H/U/V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e3
|
Length |
2.05 mm
|
2.05 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
OR GATE
|
OR GATE
|
Max I(ol) |
0.002 A
|
0.008 A
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Inputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP5/6,.08
|
TSSOP5/6,.08
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Prop. Delay@Nom-Sup |
27 ns
|
9.5 ns
|
Propagation Delay (tpd) |
135 ns
|
14.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
NO
|
NO
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
2
|
2
|
Packing Method |
|
TR
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare 74HC1G32GW,165 with alternatives
-
74HC1G32GW,165 vs 74HC1G32GW-G
-
74HC1G32GW,165 vs 935262756165
-
74HC1G32GW,165 vs SN74AHC1G32DCKTG4
-
74HC1G32GW,165 vs TC7S32FU(T5L,F,T)
-
74HC1G32GW,165 vs TC7S32FU(TE85L)
-
74HC1G32GW,165 vs HD74HC1G32-EL
-
74HC1G32GW,165 vs NC7S32P5X_NL
-
74HC1G32GW,165 vs S-75V32ANC-5V4-TF
-
74HC1G32GW,165 vs MC74HC1G32DFT1