74HC390DB,112
vs
TC74HC390AFN(TP1)
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Lifetime Buy
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TOSHIBA CORP
|
Part Package Code |
SSOP1
|
SOIC
|
Package Description |
SOT-338-1, SSOP-16
|
SOP,
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT338-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Additional Feature |
DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
|
DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
|
Count Direction |
UP
|
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
|
Length |
6.2 mm
|
9.9 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Load/Preset Input |
NO
|
NO
|
Logic IC Type |
DECADE COUNTER
|
DECADE COUNTER
|
Max Frequency@Nom-Sup |
20000000 Hz
|
|
Max I(ol) |
0.004 A
|
|
Mode of Operation |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
3
|
3
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SOP
|
Package Equivalence Code |
SSOP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Propagation Delay (tpd) |
63 ns
|
33 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Trigger Type |
NEGATIVE EDGE
|
NEGATIVE EDGE
|
Width |
5.3 mm
|
3.9 mm
|
fmax-Min |
20 MHz
|
25 MHz
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare 74HC390DB,112 with alternatives
-
74HC390DB,112 vs 74HC390DB,118
-
74HC390DB,112 vs 74HC390DB
-
74HC390DB,112 vs 935189330118
-
74HC390DB,112 vs MC74HC390ADR2
-
74HC390DB,112 vs MC74HC390D
-
74HC390DB,112 vs TC74HC390AF(EL)
-
74HC390DB,112 vs TC74HC390AFN(TP2)
-
74HC390DB,112 vs MC74HC390AD
-
74HC390DB,112 vs 933714720652
Compare TC74HC390AFN(TP1) with alternatives