74HC4051D,652 vs CD74HCT4051M96 feature comparison

74HC4051D,652 Nexperia

Buy Now Datasheet

CD74HCT4051M96 Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA INTERSIL CORP
Part Package Code SOP
Package Description SOP-16
Pin Count 16
Manufacturer Package Code SOT109-1
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1993-11-01
Samacsys Manufacturer Nexperia
Additional Feature ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e0
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 9 Ω
On-state Resistance-Max (Ron) 180 Ω 270 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 10 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Switch-off Time-Max 87 ns
Switch-on Time-Max 104 ns 55 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 2 5
Package Equivalence Code SOP16,.25
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.32 mA
Switching BREAK-BEFORE-MAKE

Compare 74HC4051D,652 with alternatives

Compare CD74HCT4051M96 with alternatives