74HC4515D,652
vs
74HC4515D,653
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOP
|
SOP
|
Package Description |
SO-24
|
SO-24
|
Pin Count |
24
|
24
|
Manufacturer Package Code |
SOT137-1
|
SOT137-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ADDRESS LATCHES
|
ADDRESS LATCHES
|
Family |
HC/UH
|
HC/UH
|
Input Conditioning |
LATCHED
|
LATCHED
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e4
|
e4
|
Length |
15.4 mm
|
15.4 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
OTHER DECODER/DRIVER
|
OTHER DECODER/DRIVER
|
Max I(ol) |
0.004 A
|
0.004 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP24,.4
|
SOP24,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
75 ns
|
75 ns
|
Propagation Delay (tpd) |
75 ns
|
75 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Packing Method |
|
TR
|
|
|
|
Compare 74HC4515D,652 with alternatives
-
74HC4515D,652 vs 933730180652
-
74HC4515D,652 vs CD74HC4515M96
-
74HC4515D,652 vs 933730180653
-
74HC4515D,652 vs 74HC4515D
-
74HC4515D,652 vs CD74HC4515M96G4
-
74HC4515D,652 vs 74HC154D,652
-
74HC4515D,652 vs 74HC4514N,652
-
74HC4515D,652 vs 74HC4514DB,112
-
74HC4515D,652 vs 74HCT154PW,112
Compare 74HC4515D,653 with alternatives
-
74HC4515D,653 vs 933730180652
-
74HC4515D,653 vs CD74HC4515M96
-
74HC4515D,653 vs 933730180653
-
74HC4515D,653 vs 74HC4515D
-
74HC4515D,653 vs CD74HC4515M96G4
-
74HC4515D,653 vs 74HC154D,652
-
74HC4515D,653 vs 74HC4514N,652
-
74HC4515D,653 vs 74HC4514DB,112
-
74HC4515D,653 vs 74HCT154PW,112