74HC595D,118
vs
MC74HC595ADDR2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
MOTOROLA INC
|
Part Package Code |
SOP
|
SOIC
|
Package Description |
3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16
|
SOP,
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
SOT109-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
6 Weeks
|
|
Samacsys Manufacturer |
Nexperia
|
|
Additional Feature |
SERIAL STANDARD OUTPUT FOR CASCADING
|
PARALLEL OUTPUT IS REGISTERED
|
Count Direction |
RIGHT
|
RIGHT
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
|
Length |
9.9 mm
|
9.9 mm
|
Logic IC Type |
SERIAL IN PARALLEL OUT
|
SERIAL IN PARALLEL OUT
|
Moisture Sensitivity Level |
1
|
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR, 13 INCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
240 ns
|
42 ns
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
3.9 mm
|
3.9 mm
|
fmax-Min |
24 MHz
|
20 MHz
|
Base Number Matches |
2
|
2
|
Load Capacitance (CL) |
|
50 pF
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 74HC595D,118 with alternatives
-
74HC595D,118 vs 74HC594D,118
-
74HC595D,118 vs 74HC595D/T3
-
74HC595D,118 vs 74HC595D-Q100
-
74HC595D,118 vs 74HC594D,112
-
74HC595D,118 vs 74HC595D-T
-
74HC595D,118 vs 74HC594D
-
74HC595D,118 vs 74HC595D,112
-
74HC595D,118 vs SN74HC595DRG4
-
74HC595D,118 vs SN74HC595DR-00
Compare MC74HC595ADDR2 with alternatives