74HCT00D%2FT3
vs
GD74HC00D
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
GOLDSTAR ELECTRON CO LTD
|
Package Description |
|
,
|
Reach Compliance Code |
|
unknown
|
Family |
|
HC/UH
|
JESD-30 Code |
|
R-PDSO-G14
|
Load Capacitance (CL) |
|
50 pF
|
Logic IC Type |
|
NAND GATE
|
Number of Functions |
|
4
|
Number of Inputs |
|
2
|
Number of Terminals |
|
14
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
|
23 ns
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Base Number Matches |
|
4
|
|
|
|
Compare GD74HC00D with alternatives