If you like Findchips… You will love Findchips PRO. Try it Now.

74HCT00D,652 vs 74HC03DB,112 feature comparison

74HCT00D,652 Nexperia

Buy Now Datasheet

74HC03DB,112 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Part Package Code SOIC SSOP1
Package Description SOP-14 SSOP, SSOP14,.3
Pin Count 14 14
Manufacturer Package Code SOT108-1 SOT337-1
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Description 74HC(T)00 - Quad 2-input NAND gate@en-us
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 6.2 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 29 ns 29 ns
Seated Height-Max 1.75 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 5.3 mm
Base Number Matches 2 2
Rohs Code Yes
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Output Characteristics OPEN-DRAIN
Package Equivalence Code SSOP14,.3
Packing Method BULK PACK
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 29 ns
Qualification Status Not Qualified
Schmitt Trigger NO

Compare 74HCT00D,652 with alternatives

Compare 74HC03DB,112 with alternatives