If you like Findchips… You will love Findchips PRO. Try it Now.

74HCT00D,653 vs M38510/65001SCX feature comparison

74HCT00D,653 Nexperia

Buy Now Datasheet

M38510/65001SCX Defense Supply Center Columbus

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA DEFENSE SUPPLY CENTER COLUMBUS
Part Package Code SOIC DIP
Package Description SOP-14 DIP,
Pin Count 14 14
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Description 74HC(T)00 - Quad 2-input NAND gate@en-us
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e4
Length 8.65 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 29 ns 21 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Base Number Matches 2 3
Qualification Status Not Qualified
Screening Level MIL-M-38510 Class S

Compare 74HCT00D,653 with alternatives

Compare M38510/65001SCX with alternatives