74HCT00D,653
vs
MC74HC132AN
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
MOTOROLA INC
|
Part Package Code |
SOIC
|
|
Package Description |
SOP-14
|
PLASTIC, DIP-14
|
Pin Count |
14
|
|
Manufacturer Package Code |
SOT108-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
1993-11-01
|
|
kg CO2e/kg |
12.4
|
12.4
|
Average Weight (mg) |
215.8
|
1630.6
|
CO2e (mg) |
2675.92
|
20219.441
|
Samacsys Manufacturer |
Nexperia
|
|
Family |
HCT
|
HC/UH
|
JESD-30 Code |
R-PDSO-G14
|
R-PDIP-T14
|
JESD-609 Code |
e4
|
e0
|
Length |
8.65 mm
|
18.86 mm
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Packing Method |
TR, 13 INCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
29 ns
|
38 ns
|
Seated Height-Max |
1.75 mm
|
4.69 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
7.62 mm
|
Base Number Matches |
2
|
5
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.004 A
|
Package Equivalence Code |
|
DIP14,.3
|
Prop. Delay@Nom-Sup |
|
38 ns
|
Qualification Status |
|
Not Qualified
|
Schmitt Trigger |
|
YES
|
|
|
|
Compare 74HCT00D,653 with alternatives