74HCT00N%2C652 vs DV74HCT132AN feature comparison

74HCT00N%2C652

Part not found

Search for 74HCT00N%2C652

DV74HCT132AN avg Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete
Ihs Manufacturer AVG SEMICONDUCTORS
Part Package Code DIP
Package Description DIP,
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HCT
JESD-30 Code R-PDIP-T14
Length 18.86 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 38 ns
Qualification Status Not Qualified
Seated Height-Max 4.69 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Base Number Matches 1

Compare DV74HCT132AN with alternatives