74HCT00N%2C652
vs
MC54HC132AJ
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
MOTOROLA INC
|
Part Package Code |
|
DIP
|
Package Description |
|
DIP, DIP14,.3
|
Pin Count |
|
14
|
Reach Compliance Code |
|
unknown
|
HTS Code |
|
8542.39.00.01
|
Family |
|
HC/UH
|
JESD-30 Code |
|
R-GDIP-T14
|
JESD-609 Code |
|
e0
|
Length |
|
19.495 mm
|
Load Capacitance (CL) |
|
50 pF
|
Logic IC Type |
|
NAND GATE
|
Max I(ol) |
|
0.004 A
|
Number of Functions |
|
4
|
Number of Inputs |
|
2
|
Number of Terminals |
|
14
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP14,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Prop. Delay@Nom-Sup |
|
38 ns
|
Propagation Delay (tpd) |
|
38 ns
|
Qualification Status |
|
Not Qualified
|
Schmitt Trigger |
|
YES
|
Seated Height-Max |
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.62 mm
|
Base Number Matches |
|
3
|
|
|
|
Compare MC54HC132AJ with alternatives