74HCT00N,652 vs 74HC132D-Q100 feature comparison

74HCT00N,652 NXP Semiconductors

Buy Now Datasheet

74HC132D-Q100 Nexperia

Buy Now Datasheet
Source Content uid 74HCT00N,652 74HC132D-Q100
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Part Package Code DIP
Package Description DIP, DIP14,.3 ,
Pin Count 14
Manufacturer Package Code SOT27-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT
JESD-30 Code R-PDIP-T14
JESD-609 Code e4 e4
Length 19.025 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supplies 5 V
Prop. Delay@Nom-Sup 29 ns
Propagation Delay (tpd) 29 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 4.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 2
Date Of Intro 2017-02-01
Moisture Sensitivity Level 1

Compare 74HCT00N,652 with alternatives

Compare 74HC132D-Q100 with alternatives