74HCT00N,652 vs SN74HC132PWE4 feature comparison

74HCT00N,652 NXP Semiconductors

Buy Now Datasheet

SN74HC132PWE4 Texas Instruments

Buy Now Datasheet
Source Content uid 74HCT00N,652 SN74HC132PWE4
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP TSSOP
Package Description DIP, DIP14,.3 TSSOP, TSSOP14,.25
Pin Count 14 14
Manufacturer Package Code SOT27-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e4 e4
Length 19.025 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP14,.3 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 5 V 2/6 V
Prop. Delay@Nom-Sup 29 ns 31 ns
Propagation Delay (tpd) 29 ns 156 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO YES
Seated Height-Max 4.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.62 mm 4.4 mm
Base Number Matches 1 1
Factory Lead Time 1 Week
Moisture Sensitivity Level 1

Compare 74HCT00N,652 with alternatives

Compare SN74HC132PWE4 with alternatives