74HCT00N
vs
SN74HC132DBLE
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
kg CO2e/kg |
12.4
|
12.4
|
Average Weight (mg) |
1630.6
|
149.35
|
CO2e (mg) |
20219.441
|
1851.94
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
SSOP
|
Package Description |
|
SSOP, SSOP14,.3
|
Pin Count |
|
14
|
Family |
|
HC/UH
|
JESD-30 Code |
|
R-PDSO-G14
|
Length |
|
6.2 mm
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.004 A
|
Number of Functions |
|
4
|
Number of Inputs |
|
2
|
Number of Terminals |
|
14
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SSOP
|
Package Equivalence Code |
|
SSOP14,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, SHRINK PITCH
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Prop. Delay@Nom-Sup |
|
31 ns
|
Propagation Delay (tpd) |
|
156 ns
|
Schmitt Trigger |
|
YES
|
Seated Height-Max |
|
2 mm
|
Supply Voltage-Max (Vsup) |
|
6 V
|
Supply Voltage-Min (Vsup) |
|
2 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
5.3 mm
|
|
|
|
Compare 74HCT00N with alternatives
Compare SN74HC132DBLE with alternatives