74HCT00NB
vs
CD74HCT132E
feature comparison
|
74HCT00NB
NXP Semiconductors
Buy Now
Datasheet
|
Buy Now
Datasheet
|
Source Content uid |
74HCT00NB
|
CD74HCT132E
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIP,
|
DIP, DIP14,.3
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
HCT
|
HCT
|
JESD-30 Code |
R-PDIP-T14
|
R-PDIP-T14
|
Length |
19.025 mm
|
19.305 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
29 ns
|
50 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.2 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
14
|
ECCN Code |
|
EAR99
|
JESD-609 Code |
|
e4
|
Max I(ol) |
|
0.004 A
|
Package Equivalence Code |
|
DIP14,.3
|
Packing Method |
|
TUBE
|
Power Supplies |
|
5 V
|
Power Supply Current-Max (ICC) |
|
0.04 mA
|
Prop. Delay@Nom-Sup |
|
50 ns
|
Schmitt Trigger |
|
YES
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare 74HCT00NB with alternatives
Compare CD74HCT132E with alternatives