If you like Findchips… You will love Findchips PRO. Try it Now.

74HCT02D652 vs 74HCT02N feature comparison

74HCT02D652

Part not found

Search for 74HCT02D652

74HCT02N Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Package Description DIP, DIP14,.3
Reach Compliance Code unknown
JESD-30 Code R-PDIP-T14
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Logic IC Type NOR GATE
Max I(ol) 0.004 A
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supplies 5 V
Prop. Delay@Nom-Sup 24 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 2