74HCT03D,652
vs
74HC03D,653
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP-14
|
SOT-108-1, SO-14
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT108-1
|
SOT108-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
1990-12-01
|
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Family |
HCT
|
HC/UH
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
8.65 mm
|
8.65 mm
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
OPEN-DRAIN
|
OPEN-DRAIN
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
36 ns
|
29 ns
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Factory Lead Time |
|
6 Weeks
|
Packing Method |
|
TR, 13 INCH
|
|
|
|
Compare 74HCT03D,652 with alternatives
-
74HCT03D,652 vs 74HC03D
-
74HCT03D,652 vs 74HCT03D
-
74HCT03D,652 vs 74HC03D,652
-
74HCT03D,652 vs SN74HC03DTE4
-
74HCT03D,652 vs MC74HC03ADG
-
74HCT03D,652 vs SN74HC03DR-00
-
74HCT03D,652 vs 933748660653
-
74HCT03D,652 vs CD74HC03M96
-
74HCT03D,652 vs SN74HC03DT
Compare 74HC03D,653 with alternatives
-
74HC03D,653 vs 74HC03D
-
74HC03D,653 vs 74HCT03D
-
74HC03D,653 vs 74HC03D,652
-
74HC03D,653 vs SN74HC03DTE4
-
74HC03D,653 vs MC74HC03ADG
-
74HC03D,653 vs SN74HC03DR-00
-
74HC03D,653 vs 933748660653
-
74HC03D,653 vs CD74HC03M96
-
74HC03D,653 vs SN74HC03DT