74HCT03D-Q100
vs
74HC03D,652
feature comparison
|
Buy Now
Datasheet
|
Buy Now
Datasheet
|
Source Content uid |
74HCT03D-Q100
|
74HC03D,652
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
NEXPERIA
|
NXP SEMICONDUCTORS
|
Package Description |
SOP,
|
SOT-108-1, SO-14
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2017-02-01
|
|
Family |
HCT
|
HC/UH
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
|
Length |
8.65 mm
|
8.65 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Max I(ol) |
0.0052 A
|
0.004 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
OPEN-DRAIN
|
OPEN-DRAIN
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.25
|
SOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power Supply Current-Max (ICC) |
0.04 mA
|
|
Propagation Delay (tpd) |
145 ns
|
29 ns
|
Schmitt Trigger |
NO
|
NO
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL/PALLADIUM/GOLD (NI/PD/AU)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
SOIC
|
Pin Count |
|
14
|
Manufacturer Package Code |
|
SOT108-1
|
Factory Lead Time |
|
4 Weeks
|
Packing Method |
|
BULK PACK
|
Power Supplies |
|
2/6 V
|
Prop. Delay@Nom-Sup |
|
29 ns
|
Qualification Status |
|
Not Qualified
|
Temperature Grade |
|
AUTOMOTIVE
|
|
|
|
Compare 74HCT03D-Q100 with alternatives
Compare 74HC03D,652 with alternatives
-
74HC03D,652 vs 74HC03D-Q100J
-
74HC03D,652 vs SN74HC03DTG4
-
74HC03D,652 vs M74HC03M1R
-
74HC03D,652 vs CD74HC03MG4
-
74HC03D,652 vs 74HCT03D,653
-
74HC03D,652 vs 74HC03D
-
74HC03D,652 vs 74HCT03D-Q100J
-
74HC03D,652 vs 74HC03D-Q100
-
74HC03D,652 vs SN74HC03DT