74HCT123D
vs
933713970653
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
Logic IC Type |
MONOSTABLE MULTIVIBRATOR
|
MONOSTABLE MULTIVIBRATOR
|
Moisture Sensitivity Level |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Package Description |
|
3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16
|
Pin Count |
|
16
|
Additional Feature |
|
RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO
|
Family |
|
HCT
|
JESD-609 Code |
|
e4
|
Length |
|
9.9 mm
|
Number of Data/Clock Inputs |
|
2
|
Number of Functions |
|
2
|
Output Polarity |
|
COMPLEMENTARY
|
Propagation Delay (tpd) |
|
77 ns
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
3.9 mm
|
|
|
|
Compare 933713970653 with alternatives