74HCT132D,652
vs
74HC00DB,112
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SSOP1
|
Package Description |
SOT-108-1, SO-14
|
5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT108-1
|
SOT337-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Family |
HCT
|
HC/UH
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e4
|
Length |
8.65 mm
|
6.2 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Max I(ol) |
0.004 A
|
0.004 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Equivalence Code |
SOP14,.25
|
SSOP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
Packing Method |
BULK
|
TUBE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
41 ns
|
27 ns
|
Propagation Delay (tpd) |
50 ns
|
135 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Schmitt Trigger |
YES
|
NO
|
Seated Height-Max |
1.75 mm
|
2 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3.9 mm
|
5.3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 74HCT132D,652 with alternatives
-
74HCT132D,652 vs M74HCT132RM13TR
-
74HCT132D,652 vs GD54HCT132D
-
74HCT132D,652 vs DV74HCT132AD
-
74HCT132D,652 vs 74HCT132D,653
-
74HCT132D,652 vs CD74HCT132ME4
-
74HCT132D,652 vs CD74HCT132M96G4
-
74HCT132D,652 vs M74HCT132M1R
-
74HCT132D,652 vs CD74HCT132M
-
74HCT132D,652 vs 74HCT132D-Q100
Compare 74HC00DB,112 with alternatives
-
74HC00DB,112 vs 935174120118
-
74HC00DB,112 vs 74HC00DB
-
74HC00DB,112 vs 74HC00DB-T
-
74HC00DB,112 vs 74HC132PW
-
74HC00DB,112 vs 74HCT00D,653
-
74HC00DB,112 vs 74HC132PW,112
-
74HC00DB,112 vs HD74HC132P
-
74HC00DB,112 vs CD54HC132F/3A
-
74HC00DB,112 vs 74HC03DB,112