If you like Findchips… You will love Findchips PRO. Try it Now.

74HCT132D,652 vs DV74HC132AN feature comparison

74HCT132D,652 Nexperia

Buy Now Datasheet

DV74HC132AN avg Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA AVG SEMICONDUCTORS
Part Package Code SOIC DIP
Package Description SOP, DIP,
Pin Count 14 14
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Description Quad 2 i/p NAND gate,74HCT132D SOIC14 NXP 74HCT132D,652, NAND Quad 2 Input NAND Schmitt Trigger, 4.5 → 5.5 V, 14-Pin SOIC
Family HCT
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Logic IC Type NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 50 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 2 1

Compare 74HCT132D,652 with alternatives

Compare DV74HC132AN with alternatives