74HCT132D,652 vs MM74HC132MTCX feature comparison

74HCT132D,652 NXP Semiconductors

Buy Now Datasheet

MM74HC132MTCX Fairchild Semiconductor Corporation

Buy Now Datasheet
Source Content uid 74HCT132D,652 MM74HC132MTCX
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Part Package Code SOIC TSSOP
Package Description SOP, SOP14,.25 TSSOP, TSSOP14,.25
Pin Count 14 14
Manufacturer Package Code SOT108-1 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method BULK PACK TAPE AND REEL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supplies 5 V 2/6 V
Prop. Delay@Nom-Sup 41 ns 37 ns
Propagation Delay (tpd) 50 ns 125 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm 4.4 mm
Base Number Matches 2 4
Pbfree Code Yes
ECCN Code EAR99

Compare 74HCT132D,652 with alternatives

Compare MM74HC132MTCX with alternatives