74HCT132D,652 vs SN54HC132J-00 feature comparison

74HCT132D,652 Nexperia

Buy Now Datasheet

SN54HC132J-00 Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SO-14 DIP,
Pin Count 14
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1993-09-01
Samacsys Manufacturer Nexperia
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e4
Length 8.65 mm 19.56 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 50 ns 37 ns
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 7.62 mm
Base Number Matches 2 1
Load Capacitance (CL) 50 pF
Qualification Status Not Qualified

Compare 74HCT132D,652 with alternatives

Compare SN54HC132J-00 with alternatives