74HCT132D,653 vs GD54HCT00 feature comparison

74HCT132D,653 Nexperia

Buy Now Datasheet

GD54HCT00 Goldstar Electron Co Ltd

Buy Now Datasheet
Source Content uid 74HCT132D,653
Part Life Cycle Code Active Obsolete
Part Package Code SOIC
Package Description SOP, ,
Pin Count 14
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Date Of Intro 1993-09-01
Family HCT HCT
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4
Length 8.65 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 50 ns 29 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 2 1
Load Capacitance (CL) 50 pF
Qualification Status Not Qualified

Compare 74HCT132D,653 with alternatives

Compare GD54HCT00 with alternatives