74HCT132D,653
vs
MM74HC00SJ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
NEXPERIA
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SO-14
|
5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT108-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
6 Weeks
|
|
Date Of Intro |
1993-09-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Family |
HCT
|
HC/UH
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e4
|
e3
|
Length |
8.65 mm
|
10.2 mm
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR, 13 INCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
50 ns
|
113 ns
|
Seated Height-Max |
1.75 mm
|
2.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
4.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
5.3 mm
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
Yes
|
|
|
|
Compare 74HCT132D,653 with alternatives
Compare MM74HC00SJ with alternatives