74HCT132D,653 vs MM74HC00SJX feature comparison

74HCT132D,653 Nexperia

Buy Now Datasheet

MM74HC00SJX onsemi

Buy Now Datasheet
Source Content uid 74HCT132D,653 MM74HC00SJX
Part Life Cycle Code Active Obsolete
Part Package Code SOIC
Package Description SOP, SOP, SOP14,.3
Pin Count 14
Manufacturer Package Code SOT108-1 565BE
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 1 Week
Date Of Intro 1993-09-01
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e3
Length 8.65 mm 10.2 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Propagation Delay (tpd) 50 ns 113 ns
Seated Height-Max 1.75 mm 2.1 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm 5.3 mm
Base Number Matches 2 3
Pbfree Code Yes
Rohs Code Yes
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code SOP14,.3
Packing Method TR
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 23 ns
Qualification Status Not Qualified
Schmitt Trigger NO

Compare 74HCT132D,653 with alternatives

Compare MM74HC00SJX with alternatives