74HCT132D/T3 vs 74HCT132N,652 feature comparison

74HCT132D/T3 NXP Semiconductors

Buy Now Datasheet

74HCT132N,652 NXP Semiconductors

Buy Now Datasheet
Source Content uid 74HCT132D/T3 74HCT132N,652
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC DIP
Package Description SOP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4 e4
Length 8.65 mm 19.025 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 50 ns 50 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Manufacturer Package Code SOT27-1
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Packing Method BULK
Power Supplies 5 V
Prop. Delay@Nom-Sup 41 ns
Schmitt Trigger YES

Compare 74HCT132D/T3 with alternatives

Compare 74HCT132N,652 with alternatives