74HCT132D/T3 vs GD54HC132 feature comparison

74HCT132D/T3 NXP Semiconductors

Buy Now Datasheet

GD54HC132 Goldstar Electron Co Ltd

Buy Now Datasheet
Source Content uid 74HCT132D/T3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC
Package Description SOP, ,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4
Length 8.65 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 50 ns 36 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Base Number Matches 1 1
Load Capacitance (CL) 50 pF

Compare 74HCT132D/T3 with alternatives

Compare GD54HC132 with alternatives