74HCT132D/T3 vs MM74HC132MTC feature comparison

74HCT132D/T3 NXP Semiconductors

Buy Now Datasheet

MM74HC132MTC onsemi

Buy Now Datasheet
Source Content uid 74HCT132D/T3 MM74HC132MTC
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Part Package Code SOIC
Package Description SOP, TSSOP, TSSOP14,.25
Pin Count 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 5 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Propagation Delay (tpd) 50 ns 125 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 4.4 mm
Base Number Matches 1 3
Manufacturer Package Code 948G-01
Factory Lead Time 45 Weeks
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code TSSOP14,.25
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 37 ns
Schmitt Trigger YES

Compare 74HCT132D/T3 with alternatives

Compare MM74HC132MTC with alternatives