74HCT132D-Q100 vs 74HCT00N feature comparison

74HCT132D-Q100 Nexperia

Buy Now Datasheet

74HCT00N Texas Instruments

Buy Now
Source Content uid 74HCT132D-Q100 74HCT00N
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Package Description , ,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-02-01
JESD-609 Code e4
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 3
Qualification Status Not Qualified

Compare 74HCT132D-Q100 with alternatives

Compare 74HCT00N with alternatives